Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTD-2-1PT100K2515-36-T-BCopy
Order Code2821353
Product RangeRTD-2 (Class B) 5-Pack Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,700.210 (CNY4,181.2373) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY3,700.21 (CNY4,181.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-2-1PT100K2515-36-T-BCopy
Order Code2821353
Product RangeRTD-2 (Class B) 5-Pack Series
Technical Datasheet
Sensing Temperature Min-
Sensing Temperature Max230°C
Resistance100ohm
Product RangeRTD-2 (Class B) 5-Pack Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Sensing Temperature Min
-
Resistance
100ohm
SVHC
Boric acid (14-Jun-2023)
Sensing Temperature Max
230°C
Product Range
RTD-2 (Class B) 5-Pack Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01506
