Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTD-1-F3105-36-GCopy
Manufacturer Standard Lead Time12 weeks
Order Code3795168
Product RangeRTD-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY797.980 (CNY901.7174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY797.98 (CNY901.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-1-F3105-36-GCopy
Manufacturer Standard Lead Time12 weeks
Order Code3795168
Product RangeRTD-1 Series
Technical Datasheet
Sensing Temperature Min-30°C
RTD TypeProbe
Sensing Temperature Max300°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-30°C
Measured Temperature Max300°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length2mm
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Cable TerminationStripped Leads
Wire Termination2-Wire
Product RangeRTD-1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RTD-1-F3105-36-G is a F3105 RTD element with wire lead welded to RTD element sensor probe. RTD element can be supplied with additional lead wire attached to existing leads. Longer leads create more flexibility for use in many RTD probe sensor applications. The size of the potted junction between lead wire and element is kept as small as possible.
- Glass lead wire insulation, 2-wire lead
- Made from 100 ohm, 0.00385 alpha elements
- Class A tolerance (+/- 0.06ohm at 0°C)
- 26 gauge, 914.4mm long stranded nickel-plated copper leads
- Stripped wire termination standard
- Element size is 2mm W x 2mm L
- Thin film element type
- Thermal response (63%) less than 1second
- Ceramic cement insulating element to cable connection
- Operating temperature range from -30 to 300°C
Notes
This element is not intended for direct immersion into liquids.
Technical Specifications
Sensing Temperature Min
-30°C
Sensing Temperature Max
300°C
Resistance
100ohm
Measured Temperature Max
300°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
914.4mm
Cable Termination
Stripped Leads
Product Range
RTD-1 Series
RTD Type
Probe
RTD Accuracy
Class A
Measured Temperature Min
-30°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
2mm
Cable Length - Imperial
36"
Wire Termination
2-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597
