Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRSJ-U-R.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3223566
Product RangeRSJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.700 (CNY76.501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.70 (CNY76.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSJ-U-R.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3223566
Product RangeRSJ Series
Technical Datasheet
Thermocouple TypeU
Sensor Type-
Connector StyleStandard (White)
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeRSJ Series
Technical Specifications
Thermocouple Type
U
Connector Style
Standard (White)
Calibration Standard
ANSI
Operating Temperature Max
-
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
RSJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335664
