Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRSJ-R/S-RCopy
Manufacturer Standard Lead Time10 weeks
Order Code3814504
Product RangeRSJ Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.680 (CNY70.8284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.68 (CNY70.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSJ-R/S-RCopy
Manufacturer Standard Lead Time10 weeks
Order Code3814504
Product RangeRSJ Series
Technical Datasheet
GenderSocket
Thermocouple TypeR, S
Sensor Type-
Connector StyleStandard (Green)
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeRSJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
RSJ Series
Thermocouple Type
R, S
Connector Style
Standard (Green)
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01678
