Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRSJ-K-RCopy
Manufacturer Standard Lead Time9 weeks
Order Code2978117
Product RangeRSJ Series
Your Part Number
1,228 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
1,170 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.520 (CNY81.9476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.52 (CNY81.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSJ-K-RCopy
Manufacturer Standard Lead Time9 weeks
Order Code2978117
Product RangeRSJ Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Yellow)
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeRSJ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Round face, round hole panel jack for use with Type K standard connector. No special tooling is required for installation need to drill or punch a round hole in your panel and tighten the supplied nut. Ideal for single- circuit applications where the connector must blend with existing instrumentation.
- Accepts all industry standard size connectors
- Mounts in round or “D” punch holes
- Yellow shell
- Polarity keyed
- Glass filled nylon rated from -29°C to 180°C
- Accepts solid or stranded wire up to 14AWG
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
-
Operating Temperature Min
-
Product Range
RSJ Series
Thermocouple Type
K
Connector Style
Standard (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
