Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRMJ-KI-RCopy
Manufacturer Standard Lead Time17 weeks
Order Code3410371
Product RangeRMJ Series
Your Part Number
39 In Stock
30 more incoming. You can reserve stock now
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.930 (CNY68.8509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.93 (CNY68.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRMJ-KI-RCopy
Manufacturer Standard Lead Time17 weeks
Order Code3410371
Product RangeRMJ Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor Type-
Connector StyleMiniature (Green)
No. of Pins-
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max-
Product RangeRMJ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type RMJ miniature size round hole panel jack ideal for single-circuit applications where the connector must blend with existing instrumentation.
- Miniature jack accepts all industry miniature size male connectors
- Type K calibration
- Heavy duty glass-filled nylon rated to 180°C (356°F)
- Polarity keyed and color-coded
- No filing required when mounting
- Accepts solid or stranded wire up to 14AWG
Notes
Dust covers sold separately.
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
RMJ Series
Thermocouple Type
K
Connector Style
Miniature (Green)
Calibration Standard
IEC
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RMJ-KI-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
