Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX605-150GICopy
Manufacturer Standard Lead Time8 weeks
Order Code3931327
Product RangePX605 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,032.740 (CNY7,946.9962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,032.74 (CNY7,947.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX605-150GICopy
Manufacturer Standard Lead Time8 weeks
Order Code3931327
Product RangePX605 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-48°C
Operating Temperature Max90°C
Product RangePX605 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Transducer Connection / Termination
Cable
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
90°C
Pressure Port Type
NPT Male
Pressure Port Size
1/4"
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-48°C
Product Range
PX605 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000549
