Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX600-5KGVCopy
Order Code3805618
Product RangePX600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,604.730 (CNY9,723.3449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,604.73 (CNY9,723.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX600-5KGVCopy
Order Code3805618
Product RangePX600 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeFlush
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max5000psi
Voltage Rating5VDC
Port Style3/8"-24
Pressure Port Size3/8"
Supply Current15mA
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max5VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-51°C
Operating Temperature Max121°C
Product RangePX600 Series
SVHCLead (04-Feb-2026)
Product Overview
- Subminiature, flush diaphragm pressure transducer
- 0 to 5000psi
- Stainless steel diaphragm and threaded sidewall construction
- Rugged stainless steel case protects components in industrial environments
- Uses a standard 5VDC regulated power supply for maximum versatility
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
Flush
Pressure Measurement Type
Gauge
Voltage Rating
5VDC
Pressure Port Size
3/8"
Transducer Connection / Termination
Cable
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
SVHC
Lead (04-Feb-2026)
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Operating Pressure Max
5000psi
Port Style
3/8"-24
Supply Current
15mA
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-51°C
Product Range
PX600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
