Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX409-10WDWUVCopy
Manufacturer Standard Lead Time7 weeks
Order Code3809466
Product RangePX409 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,258.800 (CNY16,112.444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,258.80 (CNY16,112.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-10WDWUVCopy
Manufacturer Standard Lead Time7 weeks
Order Code3809466
Product RangePX409 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Male
Sensor Output TypeRatiometric
Pressure Measurement TypeDifferential
Operating Pressure Min0Inch-H2O
Operating Pressure Max10Inch-H2O
Voltage Rating10VDC
Pressure Port Size1/4"
Port Style1/4" - 18 MNPT
Supply Current5mA
Transducer Connection / TerminationCable
Supply Voltage Min5VDC
Supply Voltage Max10VDC
Media TypeAir, Gas, Hydraulic Fluid, Water
Output Interface-
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max121°C
Product RangePX409 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Ratiometric
Operating Pressure Min
0Inch-H2O
Voltage Rating
10VDC
Port Style
1/4" - 18 MNPT
Transducer Connection / Termination
Cable
Supply Voltage Max
10VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
NPT Male
Pressure Measurement Type
Differential
Operating Pressure Max
10Inch-H2O
Pressure Port Size
1/4"
Supply Current
5mA
Supply Voltage Min
5VDC
Media Type
Air, Gas, Hydraulic Fluid, Water
Sensor Output Type
Ratiometric
Operating Temperature Min
-45°C
Product Range
PX409 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.480808
