Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX409-030A5VCopy
Manufacturer Standard Lead Time10 weeks
Order Code3805606
Product RangePX409 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,616.590 (CNY9,736.7467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,616.59 (CNY9,736.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-030A5VCopy
Manufacturer Standard Lead Time10 weeks
Order Code3805606
Product RangePX409 Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeVoltage
Pressure Port TypeNPT Male
Operating Pressure Min-
Pressure Measurement TypeAbsolute
Operating Pressure Max30psi
Voltage Rating30VDC
Port Style1/4" - 18 MNPT
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Current10mA
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product RangePX409 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Configurable, high accuracy pressure transducer
- Absolute pressure 30psi and 2.1bar range and 2m (6') cable, (-49 to 240°F)
- Fast response time
- High accuracy ±0.08% BSL includes linearity, hysteresis and repeatability
- Premium temperature performance span: ±0.5% over compensated range
- 5-point NIST-traceable calibration
- Voltage output signal, 0 to 5VDC output
- Solid state reliability and stability
- 300% proof pressure minimum
- Performance for industry, automotive, test and aerospace applications
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
NPT Male
Pressure Measurement Type
Absolute
Voltage Rating
30VDC
Pressure Port Size
1/4"-18
Supply Current
10mA
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
115°C
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Voltage
Operating Pressure Min
-
Operating Pressure Max
30psi
Port Style
1/4" - 18 MNPT
Transducer Connection / Termination
Cable
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-45°C
Product Range
PX409 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37376
