Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX329-10KG5VCopy
Manufacturer Standard Lead Time8 weeks
Order Code3805596
Product RangePX329 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,436.760 (CNY5,013.5388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,436.76 (CNY5,013.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX329-10KG5VCopy
Manufacturer Standard Lead Time8 weeks
Order Code3805596
Product RangePX329 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating30VDC
Operating Pressure Max10000psi
Pressure Port Size1/4"-18
Port Style1/4" - 18 MNPT
Supply Current10mA
Transducer Connection / TerminationTwist Lock
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX329 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PX309 series high performance general purpose pressure transducer uses two state-of-the-art silicon technologies. It has an accuracy of ±0.25% FS BSL (Combined Linearity, Hysteresis and Repeatability).
- Gauge pressure range from 0 to 10000psig
- All stainless steel construction
- 0 to 5VDC output voltage
- High stability, low drift
- IP65 protection class
- Rugged, solid state design
- Long term stability of ±0.25% typical (1 year)
- Operating temperature range from -40°C to 85°C (-40°F to 185°F)
- ¼-18 MNPT pressure port
- Twist-lock connector
Contents
General purpose pressure transducer, 5-point NIST-traceable calibration.
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
10000psi
Port Style
1/4" - 18 MNPT
Transducer Connection / Termination
Twist Lock
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Pressure Port Size
1/4"-18
Supply Current
10mA
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PX329 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14016
