Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX319-015CGICopy
Manufacturer Standard Lead Time9 weeks
Order Code3805589
Product RangePX319 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,079.280 (CNY4,609.5864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,079.28 (CNY4,609.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX319-015CGICopy
Manufacturer Standard Lead Time9 weeks
Order Code3805589
Product RangePX319 Series
Technical Datasheet
Pressure TypeCompound Gauge
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Operating Pressure Min-15psi
Pressure Measurement TypeVacuum, Compound Gauge
Operating Pressure Max15psi
Voltage Rating30VDC
Pressure Port Size1/4"-18
Port Style1/4" - 18 MNPT
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX319 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PX309 series high performance general purpose pressure transducer uses two state-of-the-art silicon technologies. It has an accuracy of ±0.25% FS BSL (Combined Linearity, Hysteresis and Repeatability).
- Compound gauge pressure range from -15 to 0 to 15psig
- All stainless steel construction
- 4 to 20mA output
- High stability, low drift
- IP65 protection class
- Rugged, solid state design
- Long term stability of ±0.25% typical (1 year)
- Operating temperature range from -40°C to 85°C (-40°F to 185°F)
- ¼-18 MNPT pressure port
- Micro-DIN connector
Contents
General purpose pressure transducer, 5-point NIST-traceable calibration.
Technical Specifications
Pressure Type
Compound Gauge
Sensor Output Type
Current
Pressure Measurement Type
Vacuum, Compound Gauge
Voltage Rating
30VDC
Port Style
1/4" - 18 MNPT
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PX319 Series
Pressure Port Type
NPT Male
Operating Pressure Min
-15psi
Operating Pressure Max
15psi
Pressure Port Size
1/4"-18
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148778
