Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX309-300AICopy
Manufacturer Standard Lead Time9 weeks
Order Code3805587
Product RangePX309 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,800.200 (CNY4,294.226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,800.20 (CNY4,294.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX309-300AICopy
Manufacturer Standard Lead Time9 weeks
Order Code3805587
Product RangePX309 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Operating Pressure Min0psi
Pressure Measurement TypeAbsolute
Voltage Rating30VDC
Operating Pressure Max300psi
Pressure Port Size1/4"-18
Port Style1/4" - 18 MNPT
Transducer Connection / TerminationCable
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX309 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PX309 series high performance general purpose pressure transducer uses two state-of-the-art silicon technologies. It has an accuracy of ±0.25% FS BSL (Combined Linearity, Hysteresis and Repeatability).
- Absolute pressure range from 0 to 300psia
- All stainless steel construction
- 4 to 20mA output
- High stability, low drift
- IP65 protection class
- Rugged, solid state design
- Long term stability of ±0.25% typical (1 year)
- Operating temperature range from -40°C to 85°C (-40°F to 185°F)
- ¼-18 MNPT pressure port
- 1.5m (5'') cable connection
Contents
General purpose pressure transducer, 5-point NIST-traceable calibration.
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Current
Pressure Measurement Type
Absolute
Operating Pressure Max
300psi
Port Style
1/4" - 18 MNPT
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PX309 Series
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
30VDC
Pressure Port Size
1/4"-18
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948
