Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX2780-600B5VCopy
Order Code3867722
Product RangePX2780 Series
Your Part Number
2 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,058.710 (CNY13,626.3423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12,058.71 (CNY13,626.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX2780-600B5VCopy
Order Code3867722
Product RangePX2780 Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeVoltage
Pressure Port TypeSingle Radial Barbed
Pressure Measurement TypeBarometric
Operating Pressure Min600mbar
Voltage Rating28VDC
Operating Pressure Max1100mbar
Port Style1/8" Barbed
Pressure Port Size1/8"
Supply Current3mA
Transducer Connection / TerminationScrew-Clamp
Supply Voltage Min9.5VDC
Supply Voltage Max28VDC
Media TypeDry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangePX2780 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
Single Radial Barbed
Operating Pressure Min
600mbar
Operating Pressure Max
1100mbar
Pressure Port Size
1/8"
Transducer Connection / Termination
Screw-Clamp
Supply Voltage Max
28VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
60°C
SVHC
Lead (04-Feb-2026)
Sensor Output Type
Voltage
Pressure Measurement Type
Barometric
Voltage Rating
28VDC
Port Style
1/8" Barbed
Supply Current
3mA
Supply Voltage Min
9.5VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PX2780 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958
