Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX2300-1DICopy
Manufacturer Standard Lead Time14 weeks
Order Code3809375
Product RangePX2300 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,268.990 (CNY10,473.9587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,268.99 (CNY10,473.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX2300-1DICopy
Manufacturer Standard Lead Time14 weeks
Order Code3809375
Product RangePX2300 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeCurrent
Pressure Port TypeNPT Female
Pressure Measurement TypeDifferential
Operating Pressure Min0psi
Operating Pressure Max1psi
Voltage Rating24VDC
Port Style1/4" - 18 FNPT
Pressure Port Size1/4"
Transducer Connection / Termination-
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeDry Air, Corrosive Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-18°C
Operating Temperature Max80°C
Product RangePX2300 Series
SVHCLead (04-Feb-2026)
Product Overview
PX2300 series high-output, low differential pressure transducer with a current output is compatible with most media, from dry air to corrosive liquids. The electronics are housed in a NEMA 4 (IP65) enclosure. A high working pressure and high overpressure ratings ensure dependability in harsh industrial environments. This transducer is ideal for measuring pressure drop across filters and other process devices.
- 0.25% accuracy
- NEMA 4 (IP65) rating
- Wet/wet corrosive environments
- Excitation is 24VDC nominal
- Uni-directional
- 0-1PSID pressure rating
- Output is 4 to 20mA (2-wire)
- Accuracy is ±0.25% RSS FS at constant temperature (includes linearity, repeatability, hysteresis)
- Operating temperature range from -18 to 80°C
Technical Specifications
Pressure Type
Differential
Pressure Port Type
NPT Female
Operating Pressure Min
0psi
Voltage Rating
24VDC
Pressure Port Size
1/4"
Supply Voltage Min
9VDC
Media Type
Dry Air, Corrosive Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
PX2300 Series
Sensor Output Type
Current
Pressure Measurement Type
Differential
Operating Pressure Max
1psi
Port Style
1/4" - 18 FNPT
Transducer Connection / Termination
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.548846
