Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX119-100GICopy
Manufacturer Standard Lead Time8 weeks
Order Code3795041
Product RangePX119 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,415.860 (CNY1,599.9218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,415.86 (CNY1,599.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX119-100GICopy
Manufacturer Standard Lead Time8 weeks
Order Code3795041
Product RangePX119 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max100psi
Voltage Rating30VDC
Pressure Port Size1/4"-18
Port Style1/4" NPT
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min0
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max135°C
Product RangePX119 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PX119 series compact rugged pressure transmitter is ideally suited for material handling, industrial and mobile equipment applications where space constraints require a small body size. The body is machined from a single piece of stainless steel to provide added protection for the internal electronics. A piezoresistive ceramic sensor along with ASIC signal conditioning provide an excellent thermally compensated output.
- Low cost, compact and affordable for OEM applications
- Reliable outputs with signal conditioning, overvoltage, short circuit, reverse polarity protection
- Durable, stainless steel housing resists corrosion in harsh industrial environments
- Monitor air brake pressure, pressure/height in vehicle suspension, regulate pneumatic door operation
- Monitor excessive load, lift operation and compact pressure
- Great cost: performance ratio accuracy is 0.5% BFSL
- Output/supply voltage is 4 to 20mA, 8 to 30VDC, output connections is DIN 43650C (mini DIN)
- Operating temperature range from -40 to 135°C, IP65 rated
- Gauge pressure is 0 to 100PSI
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Port Style
1/4" NPT
Supply Voltage Min
0
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PX119 Series
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
100psi
Pressure Port Size
1/4"-18
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
