Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY429.030 (CNY484.8039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY429.03 (CNY484.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPT06F8-4S-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code3464211
Product RangePT Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangePT Series
Connector Body MaterialAluminum Alloy Body
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Aluminum Alloy Body
Product Range
PT Series
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505

