Print Page
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY515.870 (CNY582.9331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY515.87 (CNY582.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPT06F10-6SCopy
Manufacturer Standard Lead Time38 weeks
Order Code4049268
Product RangePT Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangePT Series
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleTwist Lock
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCLead (04-Feb-2026)
Product Overview
PT06F10-6S is a PT series connector provides an efficient method of connecting pressure transducers to associated instrumentation with multiconductor cable. The solder contacts are designed to provide positive connections for signal or power circuitry. The connector come in a selection of operating temperature ranges to meet most industrial applications.
- 6 female contacts
- Temperature range from -55 to 125°C
- Indoor use
- Rugged aluminium shells
- Strain-relief cable clamp
- Secure solder contacts
- #20AWG wire size
- High-conductivity gold-plated contacts
- Air pressure is 30psi at -55°C
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
PT Series
No. of Contacts
6Contacts
Coupling Style
Twist Lock
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
SVHC
Lead (04-Feb-2026)
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
IP Rating
-
Technical Docs (1)
Alternatives for PT06F10-6S
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402

