Print Page
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.020 (CNY574.0626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.02 (CNY574.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPT06F10-6S-R.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4016289
Product RangePT Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangePT Series
Circular Connector Shell StyleCable Mount Plug
Coupling StyleTwist Lock
Connector Body MaterialAluminum Alloy Body
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
PT Series
Coupling Style
Twist Lock
IP Rating
-
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948

