Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW1110-150GPICopy
Manufacturer Standard Lead Time7 weeks
Order Code3931321
Product RangePSW-1110 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY910.240 (CNY1,028.5712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY910.24 (CNY1,028.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW1110-150GPICopy
Manufacturer Standard Lead Time7 weeks
Order Code3931321
Product RangePSW-1110 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor MountingPanel Mount
Contact Configuration-
Switching Voltage Max-
Electrical ConnectionFlying Leads
Switching Current Max-
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Deadband Min0psi
Deadband Max150psi
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangePSW-1110 Series
Technical Specifications
Pressure Type
Gauge
Sensor Mounting
Panel Mount
Switching Voltage Max
-
Switching Current Max
-
Transducer Connection / Termination
Cable
Deadband Max
150psi
Operating Temperature Max
60°C
Pressure Port Type
NPT Male
Contact Configuration
-
Electrical Connection
Flying Leads
Pressure Port Size
1/8"
Deadband Min
0psi
Operating Temperature Min
-10°C
Product Range
PSW-1110 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150142
