Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPR-23-1-100-A-M3-100-M8Copy
Manufacturer Standard Lead Time18 weeks
Order Code3868100
Product RangePR-23 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY658.400 (CNY743.992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY658.40 (CNY743.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-23-1-100-A-M3-100-M8Copy
Manufacturer Standard Lead Time18 weeks
Order Code3868100
Product RangePR-23 Series
Technical Datasheet
Sensing Temperature Min-30°C
RTD TypeProbe
Sensing Temperature Max350°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-30°C
Measured Temperature Max350°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter3mm
Probe Length100mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration3-Wire
Product RangePR-23 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
-30°C
Sensing Temperature Max
350°C
Resistance
100ohm
Measured Temperature Max
350°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
-
Cable Termination
-
Product Range
PR-23 Series
RTD Type
Probe
RTD Accuracy
Class A
Measured Temperature Min
-30°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
100mm
Cable Length - Imperial
-
Wire Configuration
3-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979
