Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPR-21A-3-100-A-M6-0250-M12Copy
Manufacturer Standard Lead Time6 weeks
Order Code3868069
Product RangePR-21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,398.260 (CNY1,580.0338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,398.26 (CNY1,580.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-21A-3-100-A-M6-0250-M12Copy
Manufacturer Standard Lead Time6 weeks
Order Code3868069
Product RangePR-21 Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe
RTD AccuracyClass A
Sensing Temperature Max250°C
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter6mm
Probe Length250mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration4-Wire
Product RangePR-21 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class A
Resistance
100ohm
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
-
Product Range
PR-21 Series
RTD Type
Probe
Sensing Temperature Max
250°C
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
250mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08165
