Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPR-18E-3-100-1/4-6Copy
Manufacturer Standard Lead Time2 weeks
Order Code4015761
Product RangePR-18 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,489.290 (CNY1,682.8977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,489.29 (CNY1,682.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-18E-3-100-1/4-6Copy
Manufacturer Standard Lead Time2 weeks
Order Code4015761
Product RangePR-18 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-200°C
Length6"
Outside Diameter0.25"
RTD AccuracyClass A
External Diameter0.25"
Sensing Temperature Max600°C
Resistance100ohm
Probe/Pocket Body Material316 Stainless Steel
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter0.25"
Probe Length6"
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationTerminal Block
Wire Configuration3-Wire
Product RangePR-18 Series
Technical Specifications
RTD Type
Probe
Length
6"
RTD Accuracy
Class A
Sensing Temperature Max
600°C
Probe/Pocket Body Material
316 Stainless Steel
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
0.25"
Cable Length - Metric
-
Cable Termination
Terminal Block
Product Range
PR-18 Series
Sensing Temperature Min
-200°C
Outside Diameter
0.25"
External Diameter
0.25"
Resistance
100ohm
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
6"
Cable Length - Imperial
-
Wire Configuration
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48762
