Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPR-17-2-100-1/16-6-ECopy
Order Code3868055
Product RangePR-17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,377.450 (CNY2,686.5185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,377.45 (CNY2,686.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-17-2-100-1/16-6-ECopy
Order Code3868055
Product RangePR-17 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-200°C
RTD AccuracyClass A
Sensing Temperature Max500°C
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter1.5875mm
Probe Length6"
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangePR-17 Series
SVHCLead (04-Feb-2026)
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class A
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
6"
Cable Length - Imperial
-
Wire Configuration
3-Wire
SVHC
Lead (04-Feb-2026)
Sensing Temperature Min
-200°C
Sensing Temperature Max
500°C
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
1.5875mm
Cable Length - Metric
-
Cable Termination
MTP Connector
Product Range
PR-17 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03357
