Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPR-10L-3-100-1/8-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code4062182
Product RangePR-10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY726.520 (CNY820.9676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY726.52 (CNY820.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-10L-3-100-1/8-3Copy
Manufacturer Standard Lead Time13 weeks
Order Code4062182
Product RangePR-10 Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material316 Stainless Steel
Probe Diameter3.17mm
Probe Length76.2mm
Cable Length - Metric1.01m
Cable Length - Imperial40"
Cable TerminationWire Leaded
Wire Termination3-Wire
Product RangePR-10 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PR-10L series is RTD probe with insulated wire and shrink-tube support at the sheath/wire transition to provide wire flexibility and durability. Applications for this probe include liquid immersion, slurries and emulsions, granular material measurements, as well as temperature monitoring of heat bars, kilns, and pipes. This probe is suited for both process and laboratory temperature measurements.
- Low temperature range from -50 to 250°C
- Number of wires are 3
- Nominal resistance is 100 ohm
- Sheath diameter is 3.175mm
- Sheath length is 76.2mm
- Stripped leads cold end termination
- Class A accuracy
- IP67 rated
- 40” standard (longer lengths may be built using our configurator) PFA wire
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class A
Measured Temperature Max
250°C
RTD Element Material
-
Probe Diameter
3.17mm
Cable Length - Metric
1.01m
Cable Termination
Wire Leaded
Product Range
PR-10 Series
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
76.2mm
Cable Length - Imperial
40"
Wire Termination
3-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
