Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPR-10E-3-100-1/4-2Copy
Manufacturer Standard Lead Time2 weeks
Order Code4015752
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,413.650 (CNY1,597.4245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,413.65 (CNY1,597.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-10E-3-100-1/4-2Copy
Manufacturer Standard Lead Time2 weeks
Order Code4015752
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeProbe
RTD AccuracyClass A
Sensing Temperature Max600°C
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material316 Stainless Steel
Probe Diameter6.35mm
Probe Length50.8mm
Cable Length - Metric1.01m
Cable Length - Imperial40"
Cable TerminationWire Leaded
Technical Specifications
Sensing Temperature Min
-200°C
RTD Accuracy
Class A
Resistance
100ohm
Measured Temperature Max
600°C
RTD Element Material
-
Probe Diameter
6.35mm
Cable Length - Metric
1.01m
Cable Termination
Wire Leaded
RTD Type
Probe
Sensing Temperature Max
600°C
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
50.8mm
Cable Length - Imperial
40"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
