Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-V-UCB-100Copy
Manufacturer Standard Lead Time20 weeks
Order Code4062171
Product RangePCC-SMP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,213.460 (CNY5,891.2098) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY5,213.46 (CNY5,891.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-V-UCB-100Copy
Manufacturer Standard Lead Time20 weeks
Order Code4062171
Product RangePCC-SMP Series
Technical Datasheet
GenderSocket
Thermocouple TypeU
Sensor TypeRTD, Thermistor
Connector StyleMiniature (White)
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangePCC-SMP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PCC-SMP series is a circuit board mini connector. This connector provides a means to attach thermocouple probes to printed circuit boards.
- Uncompensated, package of 100
- Vertical mount
- Beryllium copper pins
- Temperature range from -29 to 180°C
- Glass-filled nylon shell material
- OEM design for production use
- Compact design, ideal for handheld meter production
Technical Specifications
Gender
Socket
Sensor Type
RTD, Thermistor
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
PCC-SMP Series
Thermocouple Type
U
Connector Style
Miniature (White)
Calibration Standard
-
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
