Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-V-U-100Copy
Manufacturer Standard Lead Time44 weeks
Order Code3410369
Product RangePCC-SMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,075.640 (CNY3,475.4732) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY3,075.64 (CNY3,475.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-V-U-100Copy
Manufacturer Standard Lead Time44 weeks
Order Code3410369
Product RangePCC-SMP Series
Technical Datasheet
Sensor TypeRTD, Thermistor
Connector StyleMiniature (White)
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangePCC-SMP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
RTD, Thermistor
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
PCC-SMP Series
Connector Style
Miniature (White)
Calibration Standard
-
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
