Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-K-5-RCopy
Manufacturer Standard Lead Time11 weeks
Order Code3794918
Product RangePCC-SMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY549.930 (CNY621.4209) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY549.93 (CNY621.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-K-5-RCopy
Manufacturer Standard Lead Time11 weeks
Order Code3794918
Product RangePCC-SMP Series
Technical Datasheet
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangePCC-SMP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PCC-SMP series is a circuit board mini connector. This connector provides a means to attach thermocouple probes to printed circuit boards. The PCC-SMP transistor retainer clip accepts TO-92 style transistors for cold junction temperature measurements at the transition from thermocouple alloy to copper wire.
- Package of 5
- Regular mount
- K type calibration
- Temperature range from -29 to 180°C
- Glass-filled nylon shell material
- OEM design for production use
- Compact design, ideal for handheld meter production
- TO-92 style transistor clip
Technical Specifications
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
PCC-SMP Series
Connector Style
Miniature (Yellow)
Calibration Standard
-
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PCC-SMP-K-5-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
