Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-K-100-R,Copy
Order Code3805575
Product RangePCC-SMP Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCC-SMP-K-100-R,Copy
Order Code3805575
Product RangePCC-SMP Series
Technical Datasheet
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangePCC-SMP Series
Alternatives for PCC-SMP-K-100-R,
3 Products Found
Product Overview
- Circuit board mountable thermocouple connector
- OEM design for production use
- Attached directly to circuit board, mounting clip with each connector
- Compact design, ideal for handheld meter production
- Horizontal mounting
Technical Specifications
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
PCC-SMP Series
Connector Style
Miniature (Yellow)
Calibration Standard
-
Operating Temperature Max
180°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.262176
