Print Page
Image is for illustrative purposes only. Please refer to product description.

47,000 In Stock
Need more?
47000 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,200.800 (CNY21,696.904) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
CNY19,200.80 (CNY21,696.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPCC-SMD-1000
Order Code3760302
Technical Datasheet
Thermocouple TypeMulti
Sensor TypeThermocouple, RTD, Thermistor
Connector StyleMiniature
No. of Pins2Pins
Calibration Standard-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Technical Specifications
Thermocouple Type
Multi
Connector Style
Miniature
Calibration Standard
-
Operating Temperature Max
120°C
Sensor Type
Thermocouple, RTD, Thermistor
No. of Pins
2Pins
Operating Temperature Min
-50°C
Technical Docs (1)
Alternatives for PCC-SMD-1000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
