Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoP10R-005.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2810846
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,192.510 (CNY1,347.5363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,192.51 (CNY1,347.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP10R-005.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2810846
Technical Datasheet
Measured Temperature Min0°C
Sensing Temperature Min-
Measured Temperature Max1450°C
Sensing Temperature Max-
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Technical Specifications
Measured Temperature Min
0°C
Measured Temperature Max
1450°C
Insulation
-
Thermocouple Wire Standard
-
Sensing Temperature Min
-
Sensing Temperature Max
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151502
