Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoP-M-A-6-200-0-TS-2-GMHCopy
Manufacturer Standard Lead Time6 weeks
Order Code3868043
Product RangeP-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,514.720 (CNY1,711.6336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,514.72 (CNY1,711.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-M-A-6-200-0-TS-2-GMHCopy
Manufacturer Standard Lead Time6 weeks
Order Code3868043
Product RangeP-M Series
Technical Datasheet
Sensing Temperature Min-100°C
RTD TypeProbe with Leads
Sensing Temperature Max250°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-100°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter6mm
Probe Length200mm
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangeP-M Series
SVHCLead (04-Feb-2026)
Technical Specifications
Sensing Temperature Min
-100°C
Sensing Temperature Max
250°C
Resistance
100ohm
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
2m
Cable Termination
Wire Leaded
Product Range
P-M Series
RTD Type
Probe with Leads
RTD Accuracy
Class A
Measured Temperature Min
-100°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
200mm
Cable Length - Imperial
6.6ft
Wire Configuration
4-Wire
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05897
