Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoP-M-A-6-100-0-T-2Copy
Manufacturer Standard Lead Time5 weeks
Order Code4063686
Product RangeP-M Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY956.520 (CNY1,080.8676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY956.52 (CNY1,080.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-M-A-6-100-0-T-2Copy
Manufacturer Standard Lead Time5 weeks
Order Code4063686
Product RangeP-M Series
Technical Datasheet
Sensing Temperature Min-100°C
RTD TypeProbe with Leads
Sensing Temperature Max400°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-100°C
Measured Temperature Max400°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter6mm
Probe Length100mm
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangeP-M Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type P-M style closed ended immersion sensor for use where the sensors will be immersed in a fluid.
- Pt100 sensor
- Class A sensor accuracy
- PFA insulated & jacketed (250°C max)
- 4-wire PVC cable 2' long with stripped leads
- No mounting thread
- 100mm sheath diameter
Technical Specifications
Sensing Temperature Min
-100°C
Sensing Temperature Max
400°C
Resistance
100ohm
Measured Temperature Max
400°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
2m
Cable Termination
Wire Leaded
Product Range
P-M Series
RTD Type
Probe with Leads
RTD Accuracy
Class A
Measured Temperature Min
-100°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
100mm
Cable Length - Imperial
6.6ft
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
