Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoP-M-1/10-1/8-6-0-P-3
Order Code2810608
Product RangeP-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,205.200 (CNY2,491.876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,205.20 (CNY2,491.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-M-1/10-1/8-6-0-P-3
Order Code2810608
Product RangeP-M Series
Technical Datasheet
Sensing Temperature Min-29°C
Sensing Temperature Max100°C
Resistance100ohm
Product RangeP-M Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Sensing Temperature Min
-29°C
Resistance
100ohm
SVHC
Boric acid (14-Jun-2023)
Sensing Temperature Max
100°C
Product Range
P-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037649
