Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOTP-U-MCopy
Manufacturer Standard Lead Time9 weeks
Order Code2978115
Product RangeOTP Series
Your Part Number
115 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
109 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.040 (CNY132.2552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.04 (CNY132.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOTP-U-MCopy
Manufacturer Standard Lead Time9 weeks
Order Code2978115
Product RangeOTP Series
Technical Datasheet
Thermocouple TypeU
Sensor TypeRTD, Thermistor
Connector StyleStandard (White)
No. of Pins3Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOTP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OTP series is a 3-prong standard heavy duty male connector. Recommended for most applications requiring 3-wire circuits, including shielded thermocouples, thermistors and RTDs.
- High-impact construction
- Accepts stranded or solid wire up to size 14AWG
- Combination phillips/slot screws
- Glass-filled nylon, rated from -29 to 180°C
- U type thermocouple
Contents
Connector, Shielded wire copper connection pin.
Technical Specifications
Gender
Plug
Sensor Type
RTD, Thermistor
No. of Pins
3Pins
Operating Temperature Min
-29°C
Product Range
OTP Series
Thermocouple Type
U
Connector Style
Standard (White)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
