Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOTP-T-F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4138743
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.860 (CNY167.0818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.86 (CNY167.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOTP-T-F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4138743
Technical Datasheet
Sensor TypeThermocouple
Connector StyleStandard (Blue)
No. of Pins3Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Technical Specifications
Sensor Type
Thermocouple
No. of Pins
3Pins
Operating Temperature Min
-29°C
Connector Style
Standard (Blue)
Calibration Standard
ANSI
Operating Temperature Max
180°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
