Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOTP-K-FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3794914
Product RangeOTP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.590 (CNY167.9067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.59 (CNY167.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOTP-K-FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3794914
Product RangeOTP Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Yellow)
No. of Pins3Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOTP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OTP series is a 3-prong standard heavy duty female connector. Recommended for most applications requiring 3-wire circuits, including shielded thermocouples, thermistors and RTDs.
- High-impact construction
- Accepts stranded or solid wire up to size 14AWG
- Combination phillips/slot screws
- Glass-filled nylon, rated from -29 to 180°C
- K type thermocouple
Contents
Connector, Shielded wire copper connection pin.
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
3Pins
Operating Temperature Min
-29°C
Product Range
OTP Series
Thermocouple Type
K
Connector Style
Standard (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597
