Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOSTW-E-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code3794905
Product RangeOSTW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.850 (CNY86.8405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.85 (CNY86.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSTW-E-FCopy
Manufacturer Standard Lead Time10 weeks
Order Code3794905
Product RangeOSTW Series
Technical Datasheet
GenderSocket
Thermocouple TypeE
Sensor TypeThermocouple
Connector StyleStandard (Purple)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOSTW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OSTW series is a universal glass-filled nylon female connector with window. This connect or extend TC wire and cable to thermocouple sensors, temperature instrumentation and process controllers. The contact washer feature allows the installer to use a straight wire strip. This greatly cuts installation/termination time and eliminates the torque that is normally associated with wire that is looped around a termination screw.
- Quick connect contact washers, hollow-pin construction
- Accepts stranded or solid wire up to size 14AWG
- Glass filled nylon range from -29 to 180°C
- Captive cover screws, type E
- Internal wire divider
- Write-on window
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
OSTW Series
Thermocouple Type
E
Connector Style
Standard (Purple)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
