Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-KI-F.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4138742
Product RangeOSTW-CC Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.630 (CNY153.2619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.63 (CNY153.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-KI-F.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4138742
Product RangeOSTW-CC Series
Technical Datasheet
Sensor TypeThermocouple
Connector StyleStandard (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOSTW-CC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
OSTW-CC Series
Connector Style
Standard (Green)
Calibration Standard
IEC
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.165298
