Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-K-M-5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4015750
Product RangeOSTW-CC Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY527.370 (CNY595.9281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY527.37 (CNY595.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSTW-CC-K-M-5Copy
Manufacturer Standard Lead Time3 weeks
Order Code4015750
Product RangeOSTW-CC Series
Technical Datasheet
Sensor TypeThermocouple
Connector StyleStandard (Yellow)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOSTW-CC Series
Technical Specifications
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
OSTW-CC Series
Connector Style
Standard (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
180°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
