Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOST-T-FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3805573
Product RangeOST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.700 (CNY94.581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.70 (CNY94.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOST-T-FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3805573
Product RangeOST Series
Technical Datasheet
GenderSocket
Thermocouple TypeT
Sensor TypeThermocouple
Connector StyleStandard (Blue)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOST Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Standard size thermocouple connector without write-on tag
- Glass-filled nylon universal female “Fits All” design
- Colour-coding for ANSI or IEC
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
OST Series
Thermocouple Type
T
Connector Style
Standard (Blue)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
