Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOST-K-FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3794900
Product RangeOST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.660 (CNY99.0558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.66 (CNY99.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOST-K-FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3794900
Product RangeOST Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Yellow)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeOST Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OST series is a standard size round, K calibration, female thermocouple connector. It is a legacy design. Whenever it is the only choice, it is plug compatible with the OSTW standard size round pin connectors or any other similar round pin male TC plug or Female TC jack.
- Economical hollow-pin thermocouple connector design
- Colour -coding for ANSI or IEC
- High purity thermocouple alloy pins and sockets
- Accepts up to 14 gauge solid or stranded wire
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
OST Series
Thermocouple Type
K
Connector Style
Standard (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
