Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoNHXH-K-MCopy
Manufacturer Standard Lead Time13 weeks
Order Code2978098
Product RangeNHXH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.360 (CNY228.6668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.36 (CNY228.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNHXH-K-MCopy
Manufacturer Standard Lead Time13 weeks
Order Code2978098
Product RangeNHXH Series
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Yellow)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max650°C
Product RangeNHXH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
NHX ceramic connectors are permanently colour-dot coded. The one-piece body construction minimizes loose hardware.
- Type K male hollow pin design
- High-strength ceramic construction using high purity alumina
- One-piece body design with cover
- ANSI code
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
NHXH Series
Thermocouple Type
K
Connector Style
Standard (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
650°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051763
