Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoNHX-NI-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4062166
Product RangeNHX Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.570 (CNY261.6741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.57 (CNY261.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNHX-NI-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4062166
Product RangeNHX Series
Technical Datasheet
Thermocouple TypeN
Sensor TypeThermocouple
Connector StyleStandard (Pink)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-29°C
Operating Temperature Max260°C
Product RangeNHX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
NHX ceramic connectors are permanently colour-dot coded. The one-piece body construction minimizes loose hardware.
- Type N male solid pin design
- High-strength ceramic construction using high purity alumina
- One-piece body design with cover
- IEC code
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
NHX Series
Thermocouple Type
N
Connector Style
Standard (Pink)
Calibration Standard
IEC
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
