Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMTP-U-M.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2919285
Your Part Number
1,483 In Stock
Need more?
1,483 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.030 (CNY72.3539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.03 (CNY72.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTP-U-M.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2919285
Technical Datasheet
Sensor TypeRTD, Thermistor
Connector StyleMiniature (White)
No. of Pins3Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Technical Specifications
Gender
Plug
Connector Style
Miniature (White)
Calibration Standard
ANSI
Operating Temperature Max
180°C
Sensor Type
RTD, Thermistor
No. of Pins
3Pins
Operating Temperature Min
-29°C
Technical Docs (1)
Alternatives for MTP-U-M.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
