Print Page
9,629 In Stock
4,466 more incoming. You can reserve stock now
431 Next business day delivery available(Shanghai stock)
5,467 Delivery in 3-4 Business Days(SG stock)
3,731 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY537.020 (CNY606.8326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY537.02 (CNY606.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTC-AL-SCopy
Manufacturer Standard Lead Time26 weeks
Order Code2978140
Product RangeMTC
Technical Datasheet
Product RangeMTC
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithOmega MTC Series Circular Connectors
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Thermocouple contact for model MTC connectors. Push-in crimp style contacts are manufactured from thermocouple alloy materials and are generically color-coded for easy identification. Contacts are crimp terminated outside the connector assembly and inserted into the appropriate cavity by means of an insertion tool. They can be readily removed from the connector assembly using a special removal tool.
- Socket (female), ALOMEGA® (–) alloy type
Technical Specifications
Product Range
MTC
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Omega MTC Series Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000554

