
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,026.900 (CNY2,290.397) |
Product Information
Product Overview
Sturdy multi-pin connectors provide an efficient means of joining multiwire thermocouple cables. They can be used with multiple OMEGA extension stranded wire for rapid, convenient connections and for dismantling an apparatus without handling individual sensors. When used with MTC Series pins, the connector design utilizes a combination of resilient and rigid dielectric insulators to eliminate internal air voids and prevent the passage of air and moisture into or through the connector. Connectors can withstand ambient temperatures to 200°C (392°F), contributing to an extended connector life.
- 41 cavities
- High performance design
- Removable crimp contacts
- Use with 20-24 AWG stranded wire
- Intermateable with MIL-C-26500 connectors
- Female in-line cord connector
Technical Specifications
Socket
Thermocouple, RTD, Thermistor
41Pins
-55°C
MTC Series
-
Multi-Pin TC Cable Connector
-
200°C
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for MTC-41-FC
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
