Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMSS-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code3794718
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.140 (CNY132.3682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.14 (CNY132.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMSS-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code3794718
Technical Datasheet
Accessory TypeSnap Strip
For Use WithOmega MPJ Series Miniature Panel Jacks
SVHCNo SVHC (04-Feb-2026)
Product Overview
MSS series is a snap strip for mounting miniature MPJ panel jacks. The snap strip is an alternate mounting method when two or more miniature panel jacks are to be installed in a row. Only a single rectangular opening is required to mount any even number of connectors. Just snap the MPJ connectors in and then snap the assembly into the panel. The black nylon snap strip accepts all calibrations of MPJ connectors.
- 10 panel jack mounting strip
- Easy installation
- Assembles into one handy unit
- No loose mounting hardware
- Number of positions are 10
- Cutout dimension is 20.1mm H x 139.2mm L
Technical Specifications
Accessory Type
Snap Strip
SVHC
No SVHC (04-Feb-2026)
For Use With
Omega MPJ Series Miniature Panel Jacks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
