Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMPJ-U-FCopy
Manufacturer Standard Lead Time16 weeks
Order Code2978093
Product RangeMPJ Series
Your Part Number
5 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.670 (CNY60.6471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.67 (CNY60.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMPJ-U-FCopy
Manufacturer Standard Lead Time16 weeks
Order Code2978093
Product RangeMPJ Series
Technical Datasheet
GenderSocket
Thermocouple TypeU
Sensor Type-
Connector StyleMiniature (Grey)
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeMPJ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPJ miniature panel jack requires less than half of the panel area required by the standard size connectors. A simple push-on clip is all that is required to retain the connector in a rectangular cut-out, or the optional MSS snap strip can be used to mount a row. Angled terminal screws allow wiring to be done after panel assembly.
- Female miniature panel jack with type U calibration
- Easy mount with spring clip
- Accessible terminal screws
- Color-coded
- Accepts OMEGA’s as well as all industry standard miniature male connectors
- Glass-filled nylon rated from -29 to 180°C (-20 to 356°F)
Notes
Connectors come with mounting hardware (spring clip).
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
MPJ Series
Thermocouple Type
U
Connector Style
Miniature (Grey)
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
